XP Power Switching Power Supply, SMP350PS28, 28V dc, 11.8A, 330 (90 → 180 V ac) W, 350 (180 → 264 V ac)
- RS Stock No.:
- 172-0750
- Distrelec Article No.:
- 301-83-692
- Mfr. Part No.:
- SMP350PS28
- Manufacturer:
- XP Power
Bulk discount available
Subtotal (1 unit)**
€131.84
(exc. VAT)
€162.16
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €131.84 |
5 - 9 | €127.89 |
10 - 24 | €123.93 |
25 - 49 | €119.98 |
50 + | €116.02 |
**price indicative
- RS Stock No.:
- 172-0750
- Distrelec Article No.:
- 301-83-692
- Mfr. Part No.:
- SMP350PS28
- Manufacturer:
- XP Power
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | XP Power | |
Output Voltage | 28V dc | |
Output Current | 11.8 A, 12.5A | |
Power Rating | 330 (90 → 180 V ac) W, 350 (180 → 264 V ac) W | |
Number of Outputs | 1 | |
Input Voltage | 85 → 264V ac | |
Mounting Type | Chassis Mount | |
Package Type | Enclosed | |
Length | 180.8mm | |
Width | 91.4mm | |
Medical Approved | Yes | |
Depth | 43.2mm | |
Efficiency | 93% | |
Maximum Temperature | +70°C | |
Weight | 0.68kg | |
Minimum Temperature | -40°C | |
Select all | ||
---|---|---|
Manufacturer XP Power | ||
Output Voltage 28V dc | ||
Output Current 11.8 A, 12.5A | ||
Power Rating 330 (90 → 180 V ac) W, 350 (180 → 264 V ac) W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 180.8mm | ||
Width 91.4mm | ||
Medical Approved Yes | ||
Depth 43.2mm | ||
Efficiency 93% | ||
Maximum Temperature +70°C | ||
Weight 0.68kg | ||
Minimum Temperature -40°C | ||
Related links
- XP Power Switching Power Supply 36V dc 9.7 A 350 (180 → 264
- XP Power Switching Power Supply 24V dc 14.6 A 350 (180 →
- XP Power Switching Power Supply 48V dc 350 (180 → 264 V ac) W
- XP Power Switching Power Supply 18V dc 320 (90 → 180 V ac) W, 350...
- XP Power Switching Power Supply 15V dc 22 A 330 (180 → 264
- XP Power Switching Power Supply 12V dc 300 (180 → 264 V ac) W
- Siemens Switching Power Supply 24V dc 350W 180 → 264 V ac Input
- EOS Switching Power Supply 12V dc 130W 180 → 264 V ac, 90 → 132 V ac