Login / Register to access your benefits
Recently searched

    XP Power Switching Power Supply, VCE03US15, 15V dc, 200mA, 3W, 1 Output, 85 → 305V ac Input Voltage

    Bulk discount available

    Subtotal (1 unit)**

    €11.16

    (exc. VAT)

    €13.73

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 27-07-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€11.16
    5 - 9€10.82
    10 - 24€10.50
    25 - 49€10.16
    50 +€9.83

    **price indicative

    RS Stock No.:
    172-0793
    Mfr. Part No.:
    VCE03US15
    Manufacturer:
    XP Power
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    XP Power

    Output Voltage

    15V dc

    Output Current

    200mA

    Power Rating

    3W

    Number of Outputs

    1

    Input Voltage

    85 → 305V ac

    Mounting Type

    PCB Mount

    Package Type

    Encapsulated

    Length

    40.6mm

    Width

    19.1mm

    Depth

    19.1mm

    Efficiency

    80%

    Weight

    30g

    Minimum Temperature

    -25°C

    Maximum Temperature

    +70°C

    Related links