Login / Register to access your benefits
Recently searched

    MEAN WELL Switching Power Supply, UHP-500-5, 5V dc, 80A, 400W, 1 Output, 127 → 370 V dc, 90 → 264 V ac

    Bulk discount available

    Subtotal (1 unit)**

    €105.76

    (exc. VAT)

    €130.08

    (inc. VAT)

    Add to Basket
    Select or type quantity
    2 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€105.76
    5 - 9€102.59
    10 - 24€99.41
    25 - 49€96.24
    50 +€93.07

    **price indicative

    RS Stock No.:
    174-8152
    Distrelec Article No.:
    301-34-235
    Mfr. Part No.:
    UHP-500-5
    Manufacturer:
    MEAN WELL
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    MEAN WELL

    Output Voltage

    5V dc

    Output Current

    80A

    Power Rating

    400W

    Number of Outputs

    1

    Input Voltage

    127 → 370 V dc, 90 → 264 V ac

    Mounting Type

    Chassis Mount

    Package Type

    Enclosed

    Length

    232mm

    Width

    81mm

    Depth

    31mm

    Efficiency

    90%

    Weight

    905g

    Maximum Temperature

    +70°C

    Minimum Temperature

    -20°C

    Related links