Excelsys Switching Power Supply, CmG, 3 → 30V dc, 4A, 120W, Dual Output, 100 → 240 V ac, 120 → 300
- RS Stock No.:
- 222-6991
- Mfr. Part No.:
- CmG
- Manufacturer:
- Excelsys
Bulk discount available
Subtotal (1 unit)**
€149.28
(exc. VAT)
€183.61
(inc. VAT)
15 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 4 | €149.28 |
5 - 9 | €144.79 |
10 - 24 | €140.33 |
25 - 49 | €135.84 |
50 + | €131.37 |
**price indicative
- RS Stock No.:
- 222-6991
- Mfr. Part No.:
- CmG
- Manufacturer:
- Excelsys
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Excelsys | |
Output Voltage | 3 → 30V dc | |
Output Current | 4A | |
Power Rating | 120W | |
Number of Outputs | 2 | |
Input Voltage | 100 → 240 V ac, 120 → 300 V dc | |
Package Type | Open Frame | |
Series | COOLX1800 | |
Select all | ||
---|---|---|
Brand Excelsys | ||
Output Voltage 3 → 30V dc | ||
Output Current 4A | ||
Power Rating 120W | ||
Number of Outputs 2 | ||
Input Voltage 100 → 240 V ac, 120 → 300 V dc | ||
Package Type Open Frame | ||
Series COOLX1800 | ||
Related links
- RS PRO Embedded Switch Mode Power Supply (SMPS) 4A Dual Output, 85...
- Excelsys Switching Power Supply 3 → 6V dc 10 A Dual Output 120
- Excelsys Switching Power Supply 2.5 → 6V dc 150W 100 → 240 V ac, 120 → 300
- Excelsys Switching Power Supply 6 → 15V dc 280W 100 → 240 V ac, 120 → 300
- Excelsys Switching Power Supply 12 → 30V dc 240W 85 → 264 V ac, 120 → 300 V
- Excelsys Switching Power Supply 12 → 30V dc 240W 85 → 264 V ac, 120 → 300 V
- Excelsys Switching Power Supply 15 → 28V dc 300W 100 → 240 V ac, 120 →
- Excelsys Switching Power Supply 3 → 58V dc 300W 100 → 240 V ac, 120 →