Login / Register to access your benefits
Recently searched

    Excelsys / Advanced Energy Switching Power Supply, CmC, 15 → 28V dc, 12.5A, 300W, 1 Output, 100 → 240 V

    Bulk discount available

    Subtotal (1 unit)*

    €135.74

    (exc. VAT)

    €166.96

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 55 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4€135.74
    5 - 9€131.67
    10 - 24€127.60
    25 - 49€123.53
    50 +€119.46

    *price indicative

    RS Stock No.:
    222-6986
    Mfr. Part No.:
    CmC
    Manufacturer:
    Excelsys / Advanced Energy
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Excelsys / Advanced Energy

    Output Voltage

    15 → 28V dc

    Output Current

    12.5A

    Power Rating

    300W

    Number of Outputs

    1

    Input Voltage

    100 → 240 V ac, 120 → 300 V dc

    Package Type

    Open Frame

    Series

    COOLX1800

    Related links