XP Power AC-DC Power Supply, LCW150PS48, 48V dc, 3.2A, 150W, 1 Output, 85 → 305V ac Input Voltage
- RS Stock No.:
- 230-7317
- Mfr. Part No.:
- LCW150PS48
- Manufacturer:
- XP Power
Bulk discount available
Subtotal (1 unit)**
€40.36
(exc. VAT)
€49.64
(inc. VAT)
8 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €40.36 |
5 - 9 | €39.15 |
10 - 24 | €37.94 |
25 - 49 | €36.73 |
50 + | €35.52 |
**price indicative
- RS Stock No.:
- 230-7317
- Mfr. Part No.:
- LCW150PS48
- Manufacturer:
- XP Power
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | XP Power | |
Output Voltage | 48V dc | |
Output Current | 3.2A | |
Power Rating | 150W | |
Number of Outputs | 1 | |
Input Voltage | 85 → 305V ac | |
Package Type | Enclosed | |
Medical Approved | No | |
Embedded | Yes | |
Series | LCW150 | |
Select all | ||
---|---|---|
Manufacturer XP Power | ||
Output Voltage 48V dc | ||
Output Current 3.2A | ||
Power Rating 150W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 305V ac | ||
Package Type Enclosed | ||
Medical Approved No | ||
Embedded Yes | ||
Series LCW150 | ||
Related links
- TRACOPOWER Switching Power Supply 48V dc 150W 85 → 264V ac Input Voltage
- XP Power AC-DC Power Supply 12V dc 150W 85 → 305V ac Input Voltage
- XP Power AC-DC Power Supply 15V dc 150W 85 → 305V ac Input Voltage
- XP Power Switching Power Supply 48V dc 20W 85 → 305V ac Input Voltage
- XP Power Switching Power Supply 48V dc 3W 85 → 305V ac Input Voltage
- XP Power Switching Power Supply 48V dc 10W 85 → 305V ac Input Voltage
- XP Power Switching Power Supply 48V dc 40W 85 → 305V ac Input Voltage
- XP Power AC-DC Power Supply 48V dc 150W 85 → 264V ac Input Voltage