Eplax Switching Power Supply, 116-020026D, 5V dc, 1 A, 4 A, 12 A, 80W, Triple Output, 94 → 253V dc Input Voltage
- RS Stock No.:
- 237-7578
- Mfr. Part No.:
- 116-020026D
- Manufacturer:
- Eplax
4 In stock for delivery within 2 working days
Added
Price Each
€471.62
(exc. VAT)
€580.09
(inc. VAT)
Units | Per unit |
1 - 4 | €471.62 |
5 - 9 | €457.47 |
10 - 24 | €443.33 |
25 - 49 | €429.18 |
50 + | €415.02 |
- RS Stock No.:
- 237-7578
- Mfr. Part No.:
- 116-020026D
- Manufacturer:
- Eplax
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Eplax VP80 series 80 watt racket mount switched mode power supply has an efficiency of up to 83% is achieved whilst power density is increased over its predecessors by more than 30%, without the need for external heatsinking, the 80W output power can be achieved with natural convection cooling.
Active power factor correction PFC
Wide input range 94-253VAC
High efficiency up to 83%
Power share between outputs
N+1 redundant types
CE marking according EMI and LV directive
Safety certified to UL, cUL
Optional EMI front panel, no front panel
VERO standard pinning, suits to PK60
24 months warranty
Wide input range 94-253VAC
High efficiency up to 83%
Power share between outputs
N+1 redundant types
CE marking according EMI and LV directive
Safety certified to UL, cUL
Optional EMI front panel, no front panel
VERO standard pinning, suits to PK60
24 months warranty
Specifications
Attribute | Value |
---|---|
Output Voltage | 5 V dc, 15 V dc, -15V dc |
Output Current | 1 A, 4 A, 12 A |
Power Rating | 80W |
Number of Outputs | 3 |
Input Voltage | 94 → 253V dc |
Efficiency | 83% |