Eplax Switching Power Supply, 116-020024K, 5 V dc, ±12 V dc, 1.01 A, 12 A, 80W, Triple Output, 94 → 253V ac
- RS Stock No.:
- 663-9566
- Mfr. Part No.:
- 116-020024K
- Manufacturer:
- Eplax
Temporarily out of stock - back order for despatch 27-01-2025, delivery within 2 working days
Added
Price Each
€520.85
(exc. VAT)
€640.65
(inc. VAT)
Units | Per unit |
1 - 4 | €520.85 |
5 - 9 | €505.23 |
10 - 24 | €489.60 |
25 - 49 | €473.98 |
50 + | €458.35 |
- RS Stock No.:
- 663-9566
- Mfr. Part No.:
- 116-020024K
- Manufacturer:
- Eplax
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Eplax Embedded Switch Mode Power Supply
The Eplax VP80 series 80W triple output AC to DC embedded switch mode power supply has an output voltage of 5VDC, 12VDC and -12VDC. This Euro-cassette switch mode power supply complete with a front panel is used in 19in subrack systems. It has a universal input supply voltage rating ranging from 90VAC to 264VAC.
Note:
Derates 2W per °C above 45°C.
Note:
Derates 2W per °C above 45°C.
Features and Benefits
Remote ON/OFF and power fail signal
SENSE operation
Series or parallel operation
Short circuit and overvoltage protection
Compact rugged design in 3Ux8HP aluminium cassettes (VP80 series)
Active power factor correction
Rack mount
Enclosed package type
SENSE operation
Series or parallel operation
Short circuit and overvoltage protection
Compact rugged design in 3Ux8HP aluminium cassettes (VP80 series)
Active power factor correction
Rack mount
Enclosed package type
Certifications
EN60950
UL approved
EN 61000-3-2
EN 55022-B
EN 50082-2
DIN 41494
UL approved
EN 61000-3-2
EN 55022-B
EN 50082-2
DIN 41494
Specifications
Attribute | Value |
---|---|
Output Voltage | 5 V dc, ±12 V dc |
Output Current | 1.01 A, 12 A |
Power Rating | 80W |
Number of Outputs | 3 |
Input Voltage | 94 → 253V ac |
Mounting Type | Rack Mount |
Package Type | Enclosed |
Length | 162mm |
Width | 110mm |
Depth | 32.91mm |
Efficiency | 83% |
Minimum Temperature | 0°C |
Weight | 650g |
Maximum Temperature | +70°C |
- RS Stock No.:
- 663-9566
- Mfr. Part No.:
- 116-020024K
- Manufacturer:
- Eplax