BEL POWER SOLUTIONS INC Switching Power Supply, 3.3 V dc, 5 V dc, ±12 V dc, 2A, 250W, Quad Output 90 → 264V ac
- RS Stock No.:
- 656-0457
- Mfr. Part No.:
- CPA250-4530G
- Manufacturer:
- BEL POWER SOLUTIONS INC
View all Switching Power Supplies
Temporarily out of stock - back order for despatch 16-05-2024, delivery within 2 working days
Price Each
€707.25
(exc. VAT)
€869.92
(inc. VAT)
units | Per unit |
1 - 4 | €707.25 |
5 - 9 | €671.89 |
10 - 24 | €636.53 |
25 + | €601.16 |
- RS Stock No.:
- 656-0457
- Mfr. Part No.:
- CPA250-4530G
- Manufacturer:
- BEL POWER SOLUTIONS INC
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
BEL POWER SOLUTIONS INC Rack Mount AC-DC Power Supplies
The BEL POWER SOLUTIONS INC AC-DC switch-mode power supply has a four output voltage rating of 3.3VDC, 5VDC, 12VDC and -12VDC. It has a power rating of 250W. These power supplies offer high power density in plug-in modules that meet the requirements of the PICMG power interface specification for CompactPCI systems.
Note:
250W with 400l/min forced air cooling.
Power derating above 50°C is 2.5% per °C.
Note:
250W with 400l/min forced air cooling.
Power derating above 50°C is 2.5% per °C.
Features and Benefits
Output current ratings of 2A, 5.5A and 40A
4 high current outputs with flexible load distribution
47-pin connector, type positronic
Extremely high efficiency and high power density
Hot-swap capability
Inhibit and enable inputs
Input good and power supply fault LED indicators
Integrated O-ring FETs/diodes for true redundancy
Low inrush current
Over temperature, over voltage, over current, and over power protection
Remote sense lines
Single-wire current share function for 3 outputs
Wide range DC or AC input with PFC
4 high current outputs with flexible load distribution
47-pin connector, type positronic
Extremely high efficiency and high power density
Hot-swap capability
Inhibit and enable inputs
Input good and power supply fault LED indicators
Integrated O-ring FETs/diodes for true redundancy
Low inrush current
Over temperature, over voltage, over current, and over power protection
Remote sense lines
Single-wire current share function for 3 outputs
Wide range DC or AC input with PFC
Applications
Aerospace
Communications
Industry
Military
Communications
Industry
Military
Certifications
cCSAus certified
CE certified
EN60950
UL 1950 approved
CE certified
EN60950
UL 1950 approved
Specifications
Attribute | Value |
Output Voltage | 3.3 V dc, 5 V dc, ±12 V dc |
Output Current | 2 A, 5.5 A, 40A |
Power Rating | 250W |
Number of Outputs | 4 |
Input Voltage | 90 → 264V ac |
Mounting Type | Rack Mount |
Length | 162.5mm |
Width | 128.7mm |
Depth | 40.6mm |
Minimum Temperature | -25°C |
Weight | 800g |
Maximum Temperature | +50°C |