BEL POWER SOLUTIONS INC Switching Power Supply, MPB125-4350G, 3.3 V dc, 5 V dc, 5 A, 10 A, 15 A, 500 mA, 125W, Quad
- RS Stock No.:
- 833-7436
- Mfr. Part No.:
- MPB125-4350G
- Manufacturer:
- BEL POWER SOLUTIONS INC
View all Switching Power Supplies
6 In stock for delivery within 2 working days
Price Each
€161.97
(exc. VAT)
€199.22
(inc. VAT)
units | Per unit |
1 - 4 | €161.97 |
5 - 9 | €153.87 |
10 - 24 | €145.78 |
25 + | €137.67 |
- RS Stock No.:
- 833-7436
- Mfr. Part No.:
- MPB125-4350G
- Manufacturer:
- BEL POWER SOLUTIONS INC
Technical data sheets
Legislation and Compliance
Product Details
MPB125/150 Series
MPB125 & MPB150 series are single and dual output ac-dc power supplies that incorporates high efficiency, high power density and active power factor correction (PFC).Suitable for use in networking, data communications, commercial and industrial applications. These single output models deliver a fully regulated output, rated for convection and forced air cooling. Full output power is available in as few a 5 cubic feet per minute (CFM) forced air cooling.
High power density in an industry-standard 3" x 5" footprint
Power Factor Correction (PFC) meets EN61000-3-2
CE marked to low voltage directive (Pending)
Input transient & ESD compliance to EN61000-4-2/-3/-4/-5
Power Factor Correction (PFC) meets EN61000-3-2
CE marked to low voltage directive (Pending)
Input transient & ESD compliance to EN61000-4-2/-3/-4/-5
Specifications
Attribute | Value |
Output Voltage | 3.3 V dc, 5 V dc |
Output Current | 5 A, 10 A, 15 A, 500 mA |
Power Rating | 125W |
Number of Outputs | 4 |
Input Voltage | 90 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 127mm |
Width | 76.2mm |
Depth | 26.9mm |
Efficiency | 85% |
Weight | 300g |
Maximum Temperature | +50°C |
Minimum Temperature | 0°C |