TRACOPOWER Switching Power Supply, TMP 30316C, 3.3 V dc, 5 V dc, 1.5 A, 4 A, 250 mA, 30W, Triple Output, 120 →
- RS Stock No.:
- 664-1521
- Mfr. Part No.:
- TMP 30316C
- Manufacturer:
- TRACOPOWER
Bulk discount available
Subtotal (1 unit)**
€89.01
(exc. VAT)
€109.48
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €89.01 |
5 - 9 | €86.34 |
10 - 24 | €83.67 |
25 - 49 | €81.00 |
50 + | €78.33 |
**price indicative
- RS Stock No.:
- 664-1521
- Mfr. Part No.:
- TMP 30316C
- Manufacturer:
- TRACOPOWER
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TRACOPOWER | |
Output Voltage | 3.3 V dc, 5 V dc | |
Output Current | 1.5 A, 4 A, 250 mA | |
Power Rating | 30W | |
Number of Outputs | 3 | |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac | |
Mounting Type | Chassis Mount | |
Package Type | Encapsulated | |
Length | 112mm | |
Width | 63.8mm | |
Depth | 25.6mm | |
Efficiency | 71% | |
Maximum Temperature | +60°C | |
Weight | 191g | |
Minimum Temperature | -25°C | |
Select all | ||
---|---|---|
Manufacturer TRACOPOWER | ||
Output Voltage 3.3 V dc, 5 V dc | ||
Output Current 1.5 A, 4 A, 250 mA | ||
Power Rating 30W | ||
Number of Outputs 3 | ||
Input Voltage 120 → 370 V dc, 85 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Encapsulated | ||
Length 112mm | ||
Width 63.8mm | ||
Depth 25.6mm | ||
Efficiency 71% | ||
Maximum Temperature +60°C | ||
Weight 191g | ||
Minimum Temperature -25°C | ||
Related links
- TRACOPOWER Switching Power Supply 3.3 V dc 1 A 250mA Triple Output, 120 →
- TRACOPOWER Switching Power Supply 5 V dc 1 A 250 mA Triple Output,...
- TRACOPOWER Switching Power Supply 5 V dc 3 A 30W 120 → 370 V dc,
- TRACOPOWER Switching Power Supply 5 V dc 3 A 30W 120 → 370 V dc,
- TRACOPOWER Switching Power Supply 5 V dc 3 A 30W 120 → 370 V dc,
- TRACOPOWER Switching Power Supply 5 V dc 1 A 250mA Triple Output,...
- XP Power Switching Power Supply 5 V dc 3 A 30W 120 → 370 V dc,
- XP Power Switching Power Supply 5 V dc 3 A 30W 120 → 370 V dc,