MEAN WELL Switching Power Supply, RSP-150-5 5V dc, 30A, 150 W, Input 85V ac to 370 V dc, 264V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€66.27

(exc. VAT)

€81.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 77 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€66.27
5 - 9€64.60
10 - 24€62.95
25 - 49€61.29
50 +€56.32

*price indicative

RS Stock No.:
791-1061
Distrelec Article No.:
110-51-833
Mfr. Part No.:
RSP-150-5
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Switching Power Supply

Maximum Output Voltage

5V dc

Number of Outputs

1

Mount Type

Chassis

Power

150W

Minimum Operating Temperature

-30°C

SMPS Output Current

30A

Maximum Operating Temperature

70°C

Length

199mm

Width

30mm

Standards/Approvals

UL 62368-1, TUV BS EN/EN 62368-1, IS 13252(Part1)/IEC 60950-1, EAC TP TC 00, CSA C22.2 No. 62368-1, CCCGB4943.1, BSMI CNS143361, AS/NZS62368.1

Depth

30mm

Weight

600g

Series

RSP-150

Maximum Input Voltage

370, 264V dc

Efficiency

87%

Output Current

30A

Minimum Input Voltage

85V ac

Hazardous Area Certification

No

Mean Well Switch Mode Power Supply


The Mean Well RSP-150 series 150W single output AC to DC embedded switch mode power supply has an output current rating of 30A at 5VDC. It has a universal input supply voltage rating from 85VAC to 264VAC and 120VDC to 370VDC. This switch mode power supply reduced its height by 40% as compared to 50mm of the previous models to 30mm in the newer ones.

Features and Benefits


high-efficiency up to 90%

Low profile design 30mm, suitable for 1U installation

Built-in active PFC function

high-efficiency up to 90%

Fan-less design, cooling by free air convection

Short circuit

Overload

Overvoltage and over temperature

Built-in constant current limiting circuit

Remote ON/OFF control

LED indicator for power ON

Operating temperature ranging between -30°C and +70°C

Applications


Industrial automation system

Mechanical

Electrical equipment

Household appliance

Instruments or any systems that require 1U low profile installations

Certifications


UL60950-1

UL62368-1 / TUV EN60950-1

EN61558-1

EN61558-2-16 / CCC GB4943 / CB IEC60950-1

IEC62368-1

TUV approved

CCC approved

CB approved

CE approved

Note

Available on EPLAN.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy