Login / Register to access your benefits
Recently searched

    Artesyn Switching Power Supply, LPS363-M, 12V dc, 30A, 240W, 1 Output, 120 → 300 V dc, 90 → 264 V ac

    Bulk discount available

    Subtotal (1 unit)**

    €196.02

    (exc. VAT)

    €241.10

    (inc. VAT)

    Add to Basket
    Select or type quantity
    10 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€196.02
    5 - 9€188.16
    10 - 24€182.28
    25 - 49€172.48
    50 +€160.72

    **price indicative

    RS Stock No.:
    819-3618
    Mfr. Part No.:
    LPS363-M
    Manufacturer:
    Artesyn
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Artesyn

    Output Voltage

    12V dc

    Output Current

    30A

    Power Rating

    240W

    Number of Outputs

    1

    Input Voltage

    120 → 300 V dc, 90 → 264 V ac

    Mounting Type

    Chassis Mount

    Package Type

    Open Frame

    Length

    127mm

    Width

    76.2mm

    Medical Approved

    Yes

    Depth

    34.83mm

    Minimum Temperature

    0°C

    Maximum Temperature

    +50°C

    Weight

    340g

    Related links