Artesyn Embedded Technologies Switching Power Supply, 12V dc, 20.8A, 125W, 1 Output 120 → 300 V dc, 90 →
- RS Stock No.:
- 668-8883
- Mfr. Part No.:
- LPS203-M
- Manufacturer:
- Artesyn Embedded Technologies
View all Switching Power Supplies
4 In stock for delivery within 2 working days
Price Each
€122.66
(exc. VAT)
€150.87
(inc. VAT)
units | Per unit |
1 - 4 | €122.66 |
5 - 9 | €117.75 |
10 - 24 | €114.07 |
25 - 49 | €107.94 |
50 + | €100.58 |
- RS Stock No.:
- 668-8883
- Mfr. Part No.:
- LPS203-M
- Manufacturer:
- Artesyn Embedded Technologies
- COO (Country of Origin):
- PH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
LPS200-M Series, Universal Input, 3x5 inch, Single Output
Medical and ITE safeties
Active power factor correction
Miniature size 3x5 inch, high power density
Adjustable main output
125W (100W for LPS202-M) ouput power convection cooled, 250W (200W for LPS202-M) with 30CFM forced air
Isolated 12V Fan output
Built in Class B EMI filter
Low power logic control
Remote sense
Fits into 1U high applications
550,000 hours demonstrated MTBF
Overload, overvoltage and thermal overload protection
EN61000-3-2 compliant
Active power factor correction
Miniature size 3x5 inch, high power density
Adjustable main output
125W (100W for LPS202-M) ouput power convection cooled, 250W (200W for LPS202-M) with 30CFM forced air
Isolated 12V Fan output
Built in Class B EMI filter
Low power logic control
Remote sense
Fits into 1U high applications
550,000 hours demonstrated MTBF
Overload, overvoltage and thermal overload protection
EN61000-3-2 compliant
Standards
UL 60950, 60601-1
Approvals
TUV, CB, UL recognised component for US
Specifications
Attribute | Value |
Output Voltage | 12V dc |
Output Current | 20.8A |
Power Rating | 125W |
Number of Outputs | 1 |
Input Voltage | 120 → 300 V dc, 90 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 127mm |
Width | 76.2mm |
Medical Approved | Yes |
Depth | 33.6mm |
Weight | 340g |
Minimum Temperature | 0°C |
Maximum Temperature | +50°C |