Recom Switching Regulator, Through Hole, 15V dc Output Voltage, 1 A Output Current
- RS Stock No.:
- 166-6674
- Mfr. Part No.:
- R-78C15-1.0
- Manufacturer:
- Recom
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 42 units)*
€530.92
(exc. VAT)
€653.03
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €530.92 | €12.641 |
| 5 - 9 | €514.99 | €12.262 |
| 10 - 24 | €499.06 | €11.882 |
| 25 - 49 | €483.14 | €11.503 |
| 50 + | €467.21 | €11.124 |
*price indicative
- RS Stock No.:
- 166-6674
- Mfr. Part No.:
- R-78C15-1.0
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 15V dc | |
| Product Type | Switching Regulator | |
| Output Current | 1A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Power | 15W | |
| Efficiency | 94% | |
| Ripple and Noise | 100mV Pk-Pk | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | R-78C-1.0 | |
| Line Regulation | ±0.2 % | |
| Package Type | SIP-3 | |
| Width | 10.4mm | |
| Depth | 10.4mm | |
| Weight | 2g | |
| Length | 11.6mm | |
| Standards/Approvals | REACH | |
| Maximum Input Voltage | 42V dc | |
| MTBF | 3880000h | |
| Minimum Input Voltage | 18V | |
| Load Regulation | ±0.4 % | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 15V dc | ||
Product Type Switching Regulator | ||
Output Current 1A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Power 15W | ||
Efficiency 94% | ||
Ripple and Noise 100mV Pk-Pk | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series R-78C-1.0 | ||
Line Regulation ±0.2 % | ||
Package Type SIP-3 | ||
Width 10.4mm | ||
Depth 10.4mm | ||
Weight 2g | ||
Length 11.6mm | ||
Standards/Approvals REACH | ||
Maximum Input Voltage 42V dc | ||
MTBF 3880000h | ||
Minimum Input Voltage 18V | ||
Load Regulation ±0.4 % | ||
- COO (Country of Origin):
- TW
RECOM Switching Regulator, 18 to 42V DC Input Voltage Range, 15V DC Output Voltage - R-78C-1.0 Series - R-78C15-1.0
Need to keep your electrical system in check? Turn to this switching regulator from RECOM. You can use it to convert a broad input voltage range between 18 and 42V DC to a steady output voltage of 15V DC. The unit boasts an efficiency of 94 to 96%, so you can rest assured it keeps its cool and wastes minimal energy as heat. Thanks to its Compact dimensions of 11.6 (L) x 8.5 (W) x 10.4mm (H), it's a sure fit for setups with limited space.
• Wide operating temperature range between -40°C and +85°C for use in demanding environments
• Low typical ripple and noise of 75mVp-p for smooth operation
• Short-circuit protection to minimise the risk of electrical damage
• Light weight of just 2g, so puts minimal strain on your equipment
Applications
• Consumer electronics
• Industrial automation
• Renewable energy systems
• Medical equipment
How long will this switching regulator last?
It has a mean time between failures of 8.6 million hours at +25°C and 3.88 million hours at +68°C, so it's a long-lasting choice.
Related links
- Recom Switching Regulator 15V dc Output Voltage, 1 A Output Current
- Recom Switching Regulator 15V dc Output Voltage 26V dc, 1 A Output Current
- Recom Switching Regulator 3.3V dc Output Voltage, 1 A Output Current
- Recom Switching Regulator 9V dc Output Voltage, 1 A Output Current
- Recom Switching Regulator 2.5V dc Output Voltage, 1 A Output Current
- Recom Switching Regulator 5V dc Output Voltage, 1 A Output Current
- Recom Switching Regulator 12V dc Output Voltage, 1 A Output Current
- Recom Switching Regulator 6.5V dc Output Voltage 1.8V dc, 1 A Output Current
