Recom Switching Regulator, Through Hole, 9V dc Output Voltage 28V dc, 500 mA Output Current
- RS Stock No.:
- 166-8977
- Mfr. Part No.:
- R-78E9.0-0.5
- Manufacturer:
- Recom
Get a bulk buy discount
Add 5 more to save €20.80
View bulk pricing optionsSubtotal (1 tube of 42 units)*
€138.59
(exc. VAT)
€170.47
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €138.59 | €3.30 | - |
| 5 - 9 | €134.43 | €3.201 | €20.80 |
| 10 - 24 | €130.28 | €3.102 | €83.10 |
| 25 - 49 | €126.12 | €3.003 | €311.75 |
| 50 + | €121.97 | €2.904 | €831.00 |
*price indicative
- RS Stock No.:
- 166-8977
- Mfr. Part No.:
- R-78E9.0-0.5
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 9V dc | |
| Product Type | Switching Regulator | |
| Output Current | 500mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Power | 4.5W | |
| Efficiency | 94% | |
| Ripple and Noise | 50mV Pk-Pk | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Series | R-78E-0.5 | |
| Package Type | SIP | |
| Line Regulation | ±0.5 % | |
| Standards/Approvals | REACH | |
| Weight | 2g | |
| Length | 11.6mm | |
| Depth | 10.4mm | |
| Width | 8.5mm | |
| Maximum Input Voltage | 28V dc | |
| Minimum Input Voltage | 12V | |
| Load Regulation | ±1 % | |
| MTBF | 2182000h | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 9V dc | ||
Product Type Switching Regulator | ||
Output Current 500mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Power 4.5W | ||
Efficiency 94% | ||
Ripple and Noise 50mV Pk-Pk | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Series R-78E-0.5 | ||
Package Type SIP | ||
Line Regulation ±0.5 % | ||
Standards/Approvals REACH | ||
Weight 2g | ||
Length 11.6mm | ||
Depth 10.4mm | ||
Width 8.5mm | ||
Maximum Input Voltage 28V dc | ||
Minimum Input Voltage 12V | ||
Load Regulation ±1 % | ||
MTBF 2182000h | ||
- COO (Country of Origin):
- TW
RECOM Switching Regulator, 9V DC Output Voltage, 12 to 28V DC Input Voltage - R-78E Series - R-78E9.0-0.5
This switching regulator from RECOM adapts supply voltages to suit your PCB-mounted devices. Its step-down switching function works with input voltages between 12 and 28V DC, so it's compatible with many power sources. The device's precise line regulation of ±0.5% means it provides a stable 9V DC output voltage, so you GET a reliably smoothed electrical supply. For system safety, this regulator comes with integrated short-circuit protection. This feature means it resets itself automatically after electrical faults, so you can restart your machines quickly.
Features & Benefits
• Compact dimensions of 11.6 (W) x 10.4 (H) x 8.5mm (D) for a small footprint on your PCB
• Simple through-hole mounting makes installation easy
• Low maximum ripple voltage of 50mV reduces electrical noise
• Works at temperatures between -40°C and +85°C to suit demanding industrial conditions
Applications
• Video cameras
• Television displays
• Radio communication systems
• Automotive industry
Do I need to install a heatsink with this switching regulator?
No, you don't need a heatsink to use this switching regulator safely. Thanks to its maximum efficiency rate of 94%, it doesn't generate enough heat to call for an external sink.
Related links
- Recom Switching Regulator 9V dc Output Voltage 28V dc, 500 mA Output Current
- Recom Switching Regulator 15V dc Output Voltage 28V dc, 500 mA Output Current
- Recom Switching Regulator 12V dc Output Voltage 28V dc, 500 mA Output Current
- Recom Switching Regulator 12V dc Output Voltage 72V dc, 500 mA Output Current
- Recom Switching Regulator 3.3V dc Output Voltage 72V dc, 500 mA Output Current
- Recom Switching Regulator 5V dc Output Voltage 72V dc, 500 mA Output Current
- Recom Switching Regulator 15V dc Output Voltage 72V dc, 500 mA Output Current
- Recom Switching Regulator 9V dc Output Voltage, 500 mA Output Current
