Recom Switching Regulator, Through Hole, 1.8V dc Output Voltage, 1 A Output Current

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 tube of 42 units)*

€353.78

(exc. VAT)

€435.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4€353.78€8.423-
5 - 9€343.17€8.1712%
10 - 24€332.56€7.9185%
25 - 49€321.95€7.6658%
50 +€311.32€7.41212%

*price indicative

RS Stock No.:
166-8988
Mfr. Part No.:
R-781.8-1.0
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

Switching Regulator

Output Voltage 1

1.8V dc

Output Current

1A

Mount Type

Through Hole

Number of Outputs

1

Power

1.8W

Efficiency

82%

Ripple and Noise

20mV Pk-Pk

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Series

R-78-1.0

Line Regulation

0.2 %

Package Type

SIP-3

Depth

10.2mm

Weight

1.9g

Standards/Approvals

EN 60950-1

Length

11.5mm

Width

10.2mm

Maximum Input Voltage

18V dc

Load Regulation

0.4 %

Minimum Input Voltage

4.75V

MTBF

13338000h

COO (Country of Origin):
TW

RECOM Switching Regulator, Through-Hole Mounting, 1A Output Current - R-78-1.0 Series - R-781.8-1.0


Looking for a power conversion solution that's safe for use in medical applications? You're in safe hands with this RECOM switch regulator. It takes a wide input range from 4.75 to 18V DC and delivers a steady output voltage of 1.8V, ensuring a reliable power source for your critical equipment. Thanks to compact dimensions of 11.5 (L) x 7.55 (W) x 10.2mm (D) size, it won't take up much space in your setup.

Features & Benefits


• Low ripple and noise of 20mV Pk-Pk keeps EMI to a minimum

• Efficiency of 82% means little energy is lost during conversion, so you won't need a heat sink

• Performs without a glitch in a challenging temperature range between -40°C and +85°C

Applications


• Renewable energy plants

• Automotive industry

• Telecommunications networks

How does this regulator handle unsteady input voltage?


This switching regulator delivers line regulation of 0.2%. This means that even with fluctuating input voltage, it's able to maintain steady output.

How reliable is this switching regulator?


As it has a mean time between failures of over 13 million hours at +25°C, you can depend on smooth and consistent performance over the long term.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy