onsemi Switching Regulator, Surface 700V dc, 800 mA Output Current
- RS Stock No.:
- 186-1375
- Mfr. Part No.:
- NCP1342AMAACD1R2G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€12.31
(exc. VAT)
€15.14
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €1.231 | €12.31 |
| 100 - 240 | €1.062 | €10.62 |
| 250 - 490 | €0.92 | €9.20 |
| 500 - 990 | €0.809 | €8.09 |
| 1000 + | €0.737 | €7.37 |
*price indicative
- RS Stock No.:
- 186-1375
- Mfr. Part No.:
- NCP1342AMAACD1R2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Switching Regulator | |
| Output Current | 800mA | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Power | 30mW | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Series | NCP1342 | |
| Package Type | SOIC | |
| Standards/Approvals | IEC 60950 | |
| Depth | 1.75mm | |
| Length | 5mm | |
| Width | 4mm | |
| Maximum Input Voltage | 700V dc | |
| Minimum Input Voltage | 9V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Switching Regulator | ||
Output Current 800mA | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Power 30mW | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Series NCP1342 | ||
Package Type SOIC | ||
Standards/Approvals IEC 60950 | ||
Depth 1.75mm | ||
Length 5mm | ||
Width 4mm | ||
Maximum Input Voltage 700V dc | ||
Minimum Input Voltage 9V | ||
Minimum Peak Current Modulation for Rapid Frequency Foldback (RFF)
QR Frequency Jittering
Quiet-Skip Technology
Integrated HV Startup with Brownout Protection
Valley Switching Operation with Valley Lockout
Integrated X2 Capacitor Discharge Capability
NTC Compatible Fault Pin
High Drive Capability: -500 mA / +800 mA
Latch input for OVP and OTP implementation
Fast reduction of switching frequency for improved light load efficiency
Reduces EMI Signature
Ensures Operation Outside Audible Range
Provides an efficient power-on source and protects against drops in input mains voltage
Maximizes the efficiency over the entire power range
Eliminates the need for a X2 resistor
Extra protection against high temperature or other fault conditions
Enables faster switching of primary-side MOSFET
Simple implementation of required protection functions
Applications
Medium or High Power AC-DC Adapters
Ultra High Density AC-DC Adapters
USB PD Compliant
End Products
Notebook Adapters
Flat TV SMPS
Computer Power Supplies
Phone and Tablet Adapters
Related links
- onsemi Switching Regulator 800 mA Output Current
- onsemi Switching Regulator 800 mA Output Current
- onsemi Switching Regulator 3.85V dc, 4.1 V dc Output Voltage 700V dc
- onsemi Surface 500 mA Output Current
- onsemi Switching Regulator 3.3V Output Voltage, 3 A Output Current
- onsemi Switching Regulator 37V Output Voltage, 1 A Output Current
- onsemi Switching Regulator 7 A Output Current
- onsemi Surface 1 A Output Current
