STMicroelectronics Buck Converter, Surface, 5V dc Output Voltage 38V dc, 3 A Output Current
- RS Stock No.:
- 203-3387
- Mfr. Part No.:
- L6983C50QTR
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 3000 units)*
€5,373.00
(exc. VAT)
€6,609.00
(inc. VAT)
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €1.791 | €5,373.00 |
*price indicative
- RS Stock No.:
- 203-3387
- Mfr. Part No.:
- L6983C50QTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Output Voltage 1 | 5V dc | |
| Product Type | Buck Converter | |
| Output Current | 3A | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Number of Pins | 16 | |
| Series | L6983 | |
| Package Type | QFN-16 | |
| Length | 3mm | |
| Standards/Approvals | RoHS | |
| Depth | 800μm | |
| Width | 3mm | |
| Maximum Input Voltage | 38V dc | |
| Minimum Input Voltage | 3.5V dc | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Output Voltage 1 5V dc | ||
Product Type Buck Converter | ||
Output Current 3A | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Number of Pins 16 | ||
Series L6983 | ||
Package Type QFN-16 | ||
Length 3mm | ||
Standards/Approvals RoHS | ||
Depth 800μm | ||
Width 3mm | ||
Maximum Input Voltage 38V dc | ||
Minimum Input Voltage 3.5V dc | ||
- COO (Country of Origin):
- CN
The STMicroelectronics L6983 is an easy to use monolithic synchronous step-down regulator. It is capable of delivering up to 3 A DC to the load. It also has a wide input voltage range that makes the device suitable for a broad range of applications. The L6983 is available in both low consumption mode (LCM) and low noise mode (LNM) versions. The LCM maximizes the efficiency at light-load with controlled output voltage ripple which makes the device suitable for battery-powered applications. Whereas, the LNM makes the switching frequency constant and minimizes the output voltage ripple for light load operations, that meets the specification for low noise sensitive applications.
Overvoltage & Thermal protection
Comes with an internal soft-start
Packaged in a QFN16 3x3 type of package with internal compensation thus minimizing design complexity and size
Related links
- STMicroelectronics Buck Converter 5V dc Output Voltage 38V dc, 3 A Output Current
- STMicroelectronics Buck Converter 3.3V dc Output Voltage 38V dc, 3 A Output Current
- STMicroelectronics Buck Converter 5V dc Output Voltage, 3 A Output Current
- STMicroelectronics Buck Converter 38V Output Voltage, 2 A Output Current
- STMicroelectronics Buck Converter 35V Output Voltage, 2 A Output Current
- STMicroelectronics Buck Converter 35V Output Voltage, 300 μA Output Current
- STMicroelectronics Buck Converter 3.5V Output Voltage, 300 μA Output Current
- STMicroelectronics Buck Converter 50V Output Voltage, 2 A Output Current
