STMicroelectronics Switching Regulator, 2 A Output Current
- RS Stock No.:
- 203-3397
- Mfr. Part No.:
- L6986H5VTR
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 203-3397
- Mfr. Part No.:
- L6986H5VTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Switching Regulator | |
| Output Current | 2A | |
| Number of Outputs | 1 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Switching Regulator | ||
Output Current 2A | ||
Number of Outputs 1 | ||
The STMicroelectronics L6986H is a monolithic step-down switching regulator which is able to deliver up to 2 A DC. It has a low consumption mode (LCM) designed for applications Active during idle mode, so it maximizes the efficiency at light-load with controlled output voltage ripple. Whereas the low noise mode (LNM) makes the switching frequency constant and minimizes the output voltage ripple overload current range, that meets the low noise application specifications. It has a wide input voltage range meets the specification for the 5 V, 12 V and 24 V power supplies.
Adjustable soft-start time
Internal current limiting
Overvoltage protection
Thermal shutdown
Related links
- STMicroelectronics Switching Regulator 1 Outputs
- STMicroelectronics Switching Regulator 5V dc Output Voltage 1 Outputs
- STMicroelectronics Switching Regulator 0.6V dc 2 A Output Current, 1 Outputs
- STMicroelectronics Switching Regulator 1.5 A Output Current, 1 Outputs
- STMicroelectronics Switching Regulator 5V Output Voltage 1 Outputs
- STMicroelectronics Switching Regulator 3 A Output Current, 1 Outputs
- STMicroelectronics Switching Regulator 3.3V Output Voltage 60V dc 1 Outputs
- STMicroelectronics Switching Regulator 5V Output Voltage 60V dc 1 Outputs
