ROHM, 5 Outputs Switching Regulator, Surface, 1V dc Output Voltage, 2.5 A Output Current
- RS Stock No.:
- 222-4124
- Mfr. Part No.:
- BD9E300EFJ-LBH2
- Manufacturer:
- ROHM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 222-4124
- Mfr. Part No.:
- BD9E300EFJ-LBH2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Output Voltage 1 | 1V dc | |
| Product Type | Switching Regulator | |
| Output Current | 2.5A | |
| Mount Type | Surface | |
| Number of Outputs | 5 | |
| Power | 3.75W | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Series | BD9E300EFJ | |
| Number of Pins | 8 | |
| Package Type | Surface Mount | |
| Length | 4.9mm | |
| Standards/Approvals | RoHS | |
| Width | 6mm | |
| Depth | 1mm | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 7V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Output Voltage 1 1V dc | ||
Product Type Switching Regulator | ||
Output Current 2.5A | ||
Mount Type Surface | ||
Number of Outputs 5 | ||
Power 3.75W | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Series BD9E300EFJ | ||
Number of Pins 8 | ||
Package Type Surface Mount | ||
Length 4.9mm | ||
Standards/Approvals RoHS | ||
Width 6mm | ||
Depth 1mm | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 7V | ||
The ROHM product guarantees long life cycle in Industrial market. BD9E300EFJ-LB synchronous buck switching regulator with built-in power MOSFETs. It is capable of an output current of up to 2.5A. It has a high oscillation frequency of 1MHz while using sma
Long Life Cycle Product for Industrial Applications
Synchronous single DC/DC converter
Over-Current Protection
Short Circuit Protection
Thermal Shutdown Protection
Under voltage Lockout Protection
Soft Start
Related links
- ROHM Surface 2.5 A Output Current
- ROHM Switching Regulator 1V dc Output Voltage, 2 A Output Current
- Nisshinbo Micro Devices Surface 400 mA Output Current
- BEL POWER SOLUTIONS INC Screw 2.5 A Output Current
- onsemi Surface 1 A Output Current
- onsemi Surface 3 A Output Current
- onsemi Surface 500 mA Output Current
- Analog Devices Surface 4 A Output Current
