Microchip Switching Regulator, Surface, 5.5V dc Output Voltage 5.5V dc, 250 mA Output Current
- RS Stock No.:
- 232-6027
- Mfr. Part No.:
- MCP16252T-I/CH
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 50 more to save €5.70
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.94
(exc. VAT)
€8.54
(inc. VAT)
In Stock
- Plus 1,330 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.694 | €6.94 | - |
| 50 - 90 | €0.58 | €5.80 | €5.70 |
| 100 - 240 | €0.536 | €5.36 | €15.80 |
| 250 - 990 | €0.524 | €5.24 | €42.50 |
| 1000 + | €0.515 | €5.15 | €179.00 |
*price indicative
- RS Stock No.:
- 232-6027
- Mfr. Part No.:
- MCP16252T-I/CH
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Switching Regulator | |
| Output Voltage 1 | 5.5V dc | |
| Output Current | 250mA | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Efficiency | 96% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP16252 | |
| Line Regulation | 0.3 %/V | |
| Package Type | SOT-23 | |
| Width | 3.2mm | |
| Depth | 1.45mm | |
| Standards/Approvals | RoHS | |
| Length | 3.1mm | |
| Maximum Input Voltage | 5.5V dc | |
| Load Regulation | 0.1 % | |
| Minimum Input Voltage | 5.5V dc | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Switching Regulator | ||
Output Voltage 1 5.5V dc | ||
Output Current 250mA | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Efficiency 96% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series MCP16252 | ||
Line Regulation 0.3 %/V | ||
Package Type SOT-23 | ||
Width 3.2mm | ||
Depth 1.45mm | ||
Standards/Approvals RoHS | ||
Length 3.1mm | ||
Maximum Input Voltage 5.5V dc | ||
Load Regulation 0.1 % | ||
Minimum Input Voltage 5.5V dc | ||
The Microchip MCP16251/2 is a compact, high-efficiency, fixed frequency, synchronous step-up DC-DC converter. This family of devices provides an easy-to-use power supply solution for applications powered by either one-cell, two-cell or three-cell alkaline, NiCad, NiMH and one-cell Li-Ion or Li-Polymer batteries.
Up to 96% Typical Efficiency
IOUT > 100 mA @ 1.2V VIN, 3.3V VOUT
IOUT > 250 mA @ 2.4V VIN, 3.3V VOUT
IOUT > 225 mA @ 3.3V VIN, 5.0V VOUT
Low Start-up Voltage: 0.82V
Operating Input Voltage: down to 0.35V
Related links
- Microchip Switching Regulator 5.5V dc Output Voltage 5.5V dc, 250 mA Output Current
- Microchip Switching Regulator 5.5V Output Voltage, 600 mA Output Current
- XP Power Switching Regulator 1.8V dc Output Voltage 5.5V dc, 1 A Output Current
- XP Power Switching Regulator 2.5V dc Output Voltage 5.5V dc, 1 A Output Current
- Microchip Boost Converter 5.5V Output Voltage, 225 mA Output Current
- Microchip Switching Regulator 5V dc Output Voltage 5V dc, 550 mA Output Current
- Microchip Boost Regulator 5.5V Output Voltage, 350 mA Output Current
- Microchip Synchronous Buck Regulator 4.5V Output Voltage, 500 mA Output Current
