Nisshinbo Micro Devices Switching Regulator, Surface, 4V dc Output Voltage 36V dc, 50 mA Output Current
- RS Stock No.:
- 244-4488
- Mfr. Part No.:
- NJM2368V-TE2
- Manufacturer:
- Nisshinbo Micro Devices
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-4488
- Mfr. Part No.:
- NJM2368V-TE2
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Output Voltage 1 | 4V dc | |
| Product Type | Switching Regulator | |
| Output Current | 50mA | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Power | 10W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Number of Pins | 8 | |
| Series | NJM2368 | |
| Line Regulation | 20.7 mV | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 36V dc | |
| Load Regulation | 30 mV | |
| Minimum Input Voltage | 3.6V | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Output Voltage 1 4V dc | ||
Product Type Switching Regulator | ||
Output Current 50mA | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Power 10W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Number of Pins 8 | ||
Series NJM2368 | ||
Line Regulation 20.7 mV | ||
Standards/Approvals No | ||
Maximum Input Voltage 36V dc | ||
Load Regulation 30 mV | ||
Minimum Input Voltage 3.6V | ||
The New Japan Radio Switching regulator is a high speed low voltage operation switching regulator control IC. It features a totem pole output circuit that can directly drive an external bipolar transistor. It is suitable for applications of fly back type switching regulation of up to 10W
Soft Start function
Operating Voltage is 3.6V to 32V
Wide Oscillator Range
Under Voltage Lockouts
Bipolar Technology
Related links
- Nisshinbo Micro Devices Switching Regulator 4V dc Output Voltage 36V dc, 50 mA Output Current
- Nisshinbo Micro Devices Switching Regulator 1.25V dc Output Voltage, 600 mA Output Current
- Nisshinbo Micro Devices Switching Regulator 5.3V dc Output Voltage 40V dc, 700 mA Output Current
- Nisshinbo Micro Devices Surface 400 mA Output Current
- Nisshinbo Micro Devices Switching Regulator 1.53V dc Output Voltage 18V dc, 50 mA Output Current
- XP Power Switching Regulator 9V dc Output Voltage 36V dc, 1 A Output Current
- XP Power Switching Regulator 3.3V dc Output Voltage 36V dc, 1 A Output Current
- XP Power Switching Regulator 1.5V dc Output Voltage 36V dc, 1 A Output Current
