Texas Instruments, 5 Outputs Buck Converter, Surface, 12.6V Output Voltage 36V, 1.5 A Output Current
- RS Stock No.:
- 545-7827
- Mfr. Part No.:
- PTN78000WAZ
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€22.58
(exc. VAT)
€27.77
(inc. VAT)
In Stock
- Plus 92 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €22.58 |
| 5 - 9 | €22.31 |
| 10 - 24 | €22.04 |
| 25 - 49 | €21.78 |
| 50 + | €21.52 |
*price indicative
- RS Stock No.:
- 545-7827
- Mfr. Part No.:
- PTN78000WAZ
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Buck Converter | |
| Output Voltage 1 | 12.6V | |
| Output Current | 1.5A | |
| Mount Type | Surface | |
| Number of Outputs | 5 | |
| Power | 22.5W | |
| Efficiency | 95% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Series | PTN78000W | |
| Number of Pins | 5 | |
| Line Regulation | 10 mV | |
| Package Type | DIP | |
| Depth | 8.5mm | |
| Width | 12.57mm | |
| Standards/Approvals | No | |
| Weight | 1.05g | |
| Length | 18.92mm | |
| Maximum Input Voltage | 36V | |
| MTBF | 890000h | |
| Minimum Input Voltage | 7V | |
| Load Regulation | 10 mV | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Buck Converter | ||
Output Voltage 1 12.6V | ||
Output Current 1.5A | ||
Mount Type Surface | ||
Number of Outputs 5 | ||
Power 22.5W | ||
Efficiency 95% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Series PTN78000W | ||
Number of Pins 5 | ||
Line Regulation 10 mV | ||
Package Type DIP | ||
Depth 8.5mm | ||
Width 12.57mm | ||
Standards/Approvals No | ||
Weight 1.05g | ||
Length 18.92mm | ||
Maximum Input Voltage 36V | ||
MTBF 890000h | ||
Minimum Input Voltage 7V | ||
Load Regulation 10 mV | ||
Related links
- Texas Instruments Surface 1.5 A Output Current
- Texas Instruments Surface 1 A Output Current
- Texas Instruments Surface 2 A Output Current
- Texas Instruments Boost Converter 12.6V Output Voltage, 5 A Output Current
- Texas Instruments Boost Converter 12.6V Output Voltage, 3 A Output Current
- Texas Instruments Surface 3 A Output Current
- Texas Instruments Surface 1 A Output Current
- Texas Instruments Surface 350 mA Output Current
