TRACO POWER Switching Regulator, Through Hole, 15V dc, 5 V dc Output Voltage, 3 A Output Current
- RS Stock No.:
- 781-3291
- Distrelec Article No.:
- 169-53-493
- Mfr. Part No.:
- TSR 3-24150
- Manufacturer:
- TRACOPOWER
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€35.11
(exc. VAT)
€43.19
(inc. VAT)
In Stock
- Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €35.11 |
| 5 - 9 | €34.05 |
| 10 - 24 | €32.99 |
| 25 - 49 | €31.59 |
| 50 + | €30.19 |
*price indicative
- RS Stock No.:
- 781-3291
- Distrelec Article No.:
- 169-53-493
- Mfr. Part No.:
- TSR 3-24150
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 15V dc, 5V dc | |
| Product Type | Switching Regulator | |
| Output Current | 3A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Efficiency | 95% | |
| Ripple and Noise | 150mV Pk-Pk | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | TSR 3 | |
| Line Regulation | 0.2 % | |
| Package Type | SIP | |
| Width | 15.5mm | |
| Standards/Approvals | REACH | |
| Depth | 6mm | |
| Length | 10.4mm | |
| Weight | 2.1g | |
| Maximum Input Voltage | 30V dc | |
| Minimum Input Voltage | 10V | |
| MTBF | 1630000h | |
| Load Regulation | 0.8 % | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 15V dc, 5V dc | ||
Product Type Switching Regulator | ||
Output Current 3A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Efficiency 95% | ||
Ripple and Noise 150mV Pk-Pk | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series TSR 3 | ||
Line Regulation 0.2 % | ||
Package Type SIP | ||
Width 15.5mm | ||
Standards/Approvals REACH | ||
Depth 6mm | ||
Length 10.4mm | ||
Weight 2.1g | ||
Maximum Input Voltage 30V dc | ||
Minimum Input Voltage 10V | ||
MTBF 1630000h | ||
Load Regulation 0.8 % | ||
- COO (Country of Origin):
- TW
Traco Power Switching Regulator, 10 to 30V DC Input Voltage, 5 to 15V DC Output Voltage - TSR 3 Series - TSR 3-24150
Looking to scale down your voltage and level up your efficiency? Choose this single-output switching regulator from Traco Power. It takes an input voltage between 10 and 30V DC down to an output voltage between 5 and 15V DC for use with low-power devices. A wide operating temperature range between -40°C and +85°C means this component holds its own in challenging environments. Thanks to a high efficiency rating of 95%, it wastes little energy as heat to ensure it doesn't lose its cool. A feather-light weight of just 2.1g will go unnoticed by your equipment.
Features & Benefits
• MTBF of 4.5 million hours for long-term reliability
• Protection against short circuits to minimise the risk of electrical damage
• Remote on/off function for convenient control
Applications
• Consumer electronics
• Medical devices
• Industrial automation
• Power supplies
How quickly does this switching regulator work?
This switching regulator has a speedy response time between 120 and 220μs, so you can rest assured it reacts quickly to inputs.
Related links
- TRACOPOWER Switching Regulator 15V dc Output Voltage, 500 mA Output Current
- TRACOPOWER Switching Regulator 15V dc Output Voltage, 2 A Output Current
- TRACOPOWER Switching Regulator 15V dc Output Voltage, 1 A Output Current
- TRACOPOWER Switching Regulator 0.6V dc 3 A Output Current
- TRACOPOWER Switching Regulator 3V dc 3 A Output Current
- TRACOPOWER Switching Regulator 0.6V dc 3 A Output Current
- TRACOPOWER Switching Regulator 15V dc Output Voltage, -1 A Output Current
- TRACOPOWER Switching Regulator 15V dc Output Voltage, 500 mA Output Current
