TRACO POWER Switching Regulator, PCB, 6.5V dc Output Voltage, 2 A Output Current

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€14.50

(exc. VAT)

€17.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 26 unit(s) shipping from 30 November 2026
  • Plus 90 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€14.50-
5 - 9€14.082%
10 - 24€13.645%
25 - 49€13.069%
50 +€12.4713%

*price indicative

Packaging Options:
RS Stock No.:
906-8480
Distrelec Article No.:
300-67-302
Mfr. Part No.:
TSR 2-2465
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

Switching Regulator

Output Voltage 1

6.5V dc

Output Current

2A

Mount Type

PCB

Number of Outputs

1

Efficiency

94%

Ripple and Noise

50mV Pk-Pk

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

TSR 2

Package Type

SIP-3

Line Regulation

0.5 %

Length

14mm

Weight

2.6g

Depth

10.1mm

Standards/Approvals

UL 60950-1, UL 94 V-0, IEC/EN 60950-1, MIL-STD-810F

Width

7.5mm

Maximum Input Voltage

36V dc

MTBF

13520000h

Load Regulation

1 %

Minimum Input Voltage

9V

COO (Country of Origin):
TW

TRACOPOWER TSR 2 Series Switching Regulator, 14mm Length, PCB Mount - TSR 2-2465


This Compact switching regulator serves as an efficient power supply for a variety of electronic applications. As a high-efficiency DC-DC converter, it operates within a wide input voltage range of 9V to 36V, delivering a stable output voltage of 6.5V. Its robust design makes it suitable for industrial power supply applications, ensuring functionality in challenging environments.

Features & Benefits


• High efficiency of up to 94% reduces heat generation

• Ultra-compact SIP 3 packaging for minimal footprint

• Integrated protection features for over temperature and short circuits

• Excellent line and load regulation for stable output

• Operates in extreme temperatures from -40 to +85°C

• Maximum output current of 2A for greater versatility

Applications


• Reliable power supply in automation control systems

• Powering sensors and instrumentation in harsh conditions

• Suitable for battery-powered devices with low standby power requirements

• Applicable in consumer electronics that require efficient power conversion

How does the input voltage affect performance?


The input voltage must be maintained between 9V and 36V for proper functionality, with optimal performance across this range.

Is it necessary to add external capacitors for operation?


No, the product includes built-in filter capacitors, eliminating the need for external components during installation.

How does it handle thermal management?


With a high efficiency rating, it operates without the need for heat sinks, making it suitable for space-constrained applications and simplifying design.

What happens in a short circuit scenario?


The regulator features short-circuit protection, enabling automatic recovery and ensuring continued operation without risking circuit damage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy