Microchip MPFS095TC-FCVG484I SoC FPGA 484-Pin BGA
- RS Stock No.:
- 802-895
- Mfr. Part No.:
- MPFS095TC-FCVG484I
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 tray of 84 units)*
€9,708.38
(exc. VAT)
€11,941.27
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 84 + | €115.576 | €9,708.38 |
*price indicative
- RS Stock No.:
- 802-895
- Mfr. Part No.:
- MPFS095TC-FCVG484I
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Processing Unit | Microprocessor | |
| Product Type | FPGA | |
| Technology | SoC | |
| Mount Type | Surface | |
| Package Type | BGA | |
| Pin Count | 484 | |
| Clock Frequency | 667MHz | |
| Interface Type | CAN 2.0, I2C, SPI, UART, USB 2.0 | |
| Program Memory Size | 56kB | |
| Program Memory Type | RAM | |
| Minimum Supply Voltage | 970mV | |
| Maximum Supply Voltage | 1.05V | |
| Data RAM Size | 64bit | |
| Number of I/Os | 182 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | MPFS | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Processing Unit Microprocessor | ||
Product Type FPGA | ||
Technology SoC | ||
Mount Type Surface | ||
Package Type BGA | ||
Pin Count 484 | ||
Clock Frequency 667MHz | ||
Interface Type CAN 2.0, I2C, SPI, UART, USB 2.0 | ||
Program Memory Size 56kB | ||
Program Memory Type RAM | ||
Minimum Supply Voltage 970mV | ||
Maximum Supply Voltage 1.05V | ||
Data RAM Size 64bit | ||
Number of I/Os 182 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS Compliant | ||
Series MPFS | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- KR
The Microchip Polar Fire Sock Field Programmable Gate Array from Microchip designed to offer the industry's lowest power consumption in its class. This device features a multi-core Linux-capable processor subsystem integrated with a mid-range density FPGA fabric to provide a flexible platform for embedded systems.
Integrated quad-core 64-bit RISC-V CPU cluster and a single monitor core
High-speed serial connectivity with up to 12.5 Gbps transceivers
Related links
- Microchip MPFS160TC-FCVG484I SoC FPGA 484-Pin BGA
- Microchip MPFS025TC-FCVG484I SoC FPGA 484-Pin BGA
- Microchip MPFS095TC-FCVG484E SoC FPGA 484-Pin BGA
- Microchip MPFS025TC-FCVG484E SoC FPGA 484-Pin BGA
- Microchip MPFS160TC-FCVG484E SoC FPGA 484-Pin BGA
- Microchip MPFS095TC-FCVG784I SoC FPGA 784-Pin BGA
- Microchip MPFS095TC-FCVG784E SoC FPGA 784-Pin BGA
- Microchip FPGA MPFS025T-FCVG484I PolarFire SoC 23000 Cells, 484-Pin BGA
