onsemi NCH-RSL10-101S51-ACG Bluetooth System On Chip SOC 51-Pin SIP
- RS Stock No.:
- 185-8034
- Mfr. Part No.:
- NCH-RSL10-101S51-ACG
- Manufacturer:
- onsemi
Subtotal (1 reel of 2500 units)*
€21,147.50
(exc. VAT)
€26,012.50
(inc. VAT)
Temporarily out of stock
- Shipping from 05 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €8.459 | €21,147.50 |
*price indicative
- RS Stock No.:
- 185-8034
- Mfr. Part No.:
- NCH-RSL10-101S51-ACG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | System On Chip SOC | |
| Processing Unit | Bluetooth | |
| Technology | Bluetooth | |
| Mount Type | Surface | |
| Package Type | SIP | |
| Clock Frequency | 48MHz | |
| Pin Count | 51 | |
| Interface Type | USB, JTAG | |
| Program Memory Size | 384kB | |
| Program Memory Type | FLASH | |
| Minimum Supply Voltage | 1.1V | |
| Maximum Supply Voltage | 3.3V | |
| Data RAM Type | SRAM | |
| Minimum Operating Temperature | -40°C | |
| Data RAM Size | 88kB | |
| Maximum Operating Temperature | 85°C | |
| Series | RSL10 SIP | |
| Standards/Approvals | No | |
| Width | 6.1mm | |
| Length | 8.1mm | |
| Height | 1.27mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type System On Chip SOC | ||
Processing Unit Bluetooth | ||
Technology Bluetooth | ||
Mount Type Surface | ||
Package Type SIP | ||
Clock Frequency 48MHz | ||
Pin Count 51 | ||
Interface Type USB, JTAG | ||
Program Memory Size 384kB | ||
Program Memory Type FLASH | ||
Minimum Supply Voltage 1.1V | ||
Maximum Supply Voltage 3.3V | ||
Data RAM Type SRAM | ||
Minimum Operating Temperature -40°C | ||
Data RAM Size 88kB | ||
Maximum Operating Temperature 85°C | ||
Series RSL10 SIP | ||
Standards/Approvals No | ||
Width 6.1mm | ||
Length 8.1mm | ||
Height 1.27mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
Ultra-Low-Power:
Lowest power consumption in Deep Sleep Mode (62.5 nW) and Rx in Receive Mode (7 mW)
Best EEMBC® ULPMark™ scores (1090 ULPMark CP @ 3 V, 1260 @ 2.1 V)
Complete Solution
Fully-integrated antenna
RSL10 Radio SoC
All passive components
Advanced Multi-Protocol Wireless Functionality
Supports Bluetooth Low Energy and 2.4 GHz proprietary/custom protocols
Rx Sensitivity: -93 dBm
Transmitting Power: -17 to 0 dBm
Supports Firmware Over The Air (FOTA)
Other Key Technical Features
Built-in power management
Advanced dual-core architecture
1.1 to 3.3 Voltage Supply Range
384 kB Flash, 76 kB Program Memory, 88 kB Data Memory
IP protection feature to secure flash contents
Configurable analog and digital sensor interfaces (GPIOs, LSADs, I2C, SPI, PCM)
Applications
IoT Edge-Node Applications
Bluetooth Low Energy Technology
Energy Harvesting
Wearables
End Products
Fitness and Trackers/ Wellness Monitors
Smart Watches
Smart Locks
Appliances (e.g., A/C, fans, etc.)
Lighting Applications
Related links
- onsemi NCH-RSL10-101S51-ACG Bluetooth System On Chip SOC 51-Pin SIP
- onsemi Energy Harvesting Bluetooth Low Energy Switch RSL10 SIP Bluetooth Development Kit for NCH-RSL10-101S51-ACG,
- onsemi Sensor Development Tool for N24RF64DTPT3G NCH-RSL10-101WC51-ABG, NOA1305CUTAG
- onsemi NCH-RSL15-512-101Q40-ACG RF Transceiver IC, 40-Pin QFN
- onsemi NCH-RSL15-284-101Q40-ACG RF Transceiver IC, 40-Pin QFN
- STMicroelectronics BLUENRG-355MC Bluetooth Smart System On Chip SOC 48-Pin QFN
- Microchip PIC32CX5109BZ31048-V/ZWX Bluetooth, ZigBee ZigBee System On Chip SOC 48-Pin QFN
- Microchip PIC32CX5109BZ31032-V/RTB ZigBee, Bluetooth ZigBee System On Chip SOC 32-Pin QFN
