Nordic Semiconductor nRF52811-QCAA-R7 ARM Cortex M4 System-On-Chip 32-Pin QFN
- RS Stock No.:
- 196-3885
- Mfr. Part No.:
- nRF52811-QCAA-R7
- Manufacturer:
- Nordic Semiconductor
Subtotal (1 reel of 1500 units)*
€3,219.00
(exc. VAT)
€3,960.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | €2.146 | €3,219.00 |
*price indicative
- RS Stock No.:
- 196-3885
- Mfr. Part No.:
- nRF52811-QCAA-R7
- Manufacturer:
- Nordic Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nordic Semiconductor | |
| Product Type | System-On-Chip | |
| Processing Unit | Microcontroller | |
| Technology | ARM Cortex M4 | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 32 | |
| Program Memory Size | 192kB | |
| Program Memory Type | FLASH | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 3.6V | |
| Number of I/Os | 32 | |
| Data RAM Size | 24kB | |
| Minimum Operating Temperature | -40°C | |
| Data RAM Type | RAM | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 5mm | |
| Series | nRF52811 | |
| Height | 850μm | |
| Length | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nordic Semiconductor | ||
Product Type System-On-Chip | ||
Processing Unit Microcontroller | ||
Technology ARM Cortex M4 | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 32 | ||
Program Memory Size 192kB | ||
Program Memory Type FLASH | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 3.6V | ||
Number of I/Os 32 | ||
Data RAM Size 24kB | ||
Minimum Operating Temperature -40°C | ||
Data RAM Type RAM | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 5mm | ||
Series nRF52811 | ||
Height 850μm | ||
Length 5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The nRF52811 is a Bluetooth 5.1 SoC with comprehensive protocol support. It is the 4th addition to the nRF52 Series platform, extending the numerous applications and use cases already covered by the platform. The nRF52811 SoC is capable of the latest and greatest features of Bluetooth 5.1, the most prominent being Direction Finding, taking Bluetooth positioning to new heights.
64 MHz Cortex-M4
192 KB Flash, 24 KB RAM
2.4 GHz Transceiver
2 Mbps, 1 Mbps, Long Range
Bluetooth 5.1 Direction Finding
ANT, 802.15.4, Thread, Zigbee
+4 dBm TX Power
128-bit AES CCM
UART, SPI, TWI, PDM
PWM
12-bit ADC
Related links
- Nordic Semiconductor nRF52811-QCAA-R7 ARM Cortex M4 System-On-Chip 32-Pin QFN
- Nordic Semiconductor nRF52811-QFAA-R7 ARM Cortex M4 System-On-Chip 48-Pin QFN
- Nordic Semiconductor NRF52820-QDAA-R7 ARM Cortex M4 Wireless System On Chip SOC 40-Pin QFN
- Nordic Semiconductor nRF52833-QIAA-R7 ARM Cortex M4 System-On-Chip 42-Pin QFN
- Nordic Semiconductor nRF52810-QFAA-R7 ARM Cortex M4 System-On-Chip 48-Pin QFN
- Nordic Semiconductor ARM Cortex M4 Wireless System On Chip SOC 40-Pin QFN
- Nordic Semiconductor ARM Cortex M4 System-On-Chip 48-Pin QFN
- Nordic Semiconductor nRF52805-CAAA-R7 ARM Cortex M4 Bluetooth SoC 28-Pin WLCSP
