STMicroelectronics ST4SI2M0020TPIFW 32 Bit ARM Cortex M3 System-On-Chip 8-Pin VFDFPN8
- RS Stock No.:
- 218-4852
- Mfr. Part No.:
- ST4SI2M0020TPIFW
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (2 units, in packs of 2)*
€7.68
(exc. VAT)
€9.44
(inc. VAT)
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €3.84 | €7.68 |
| 20 - 98 | €3.38 | €6.76 |
| 100 - 198 | €3.02 | €6.04 |
| 200 + | €2.59 | €5.18 |
*price indicative
- RS Stock No.:
- 218-4852
- Mfr. Part No.:
- ST4SI2M0020TPIFW
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | System-On-Chip | |
| Processing Unit | Microcontroller | |
| Technology | 32 Bit ARM Cortex M3 | |
| Mount Type | Surface | |
| Package Type | VFDFPN8 | |
| Pin Count | 8 | |
| Interface Type | SPI | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 6.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 6mm | |
| Series | ST4SIM-200M | |
| Height | 830μm | |
| Length | 5mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type System-On-Chip | ||
Processing Unit Microcontroller | ||
Technology 32 Bit ARM Cortex M3 | ||
Mount Type Surface | ||
Package Type VFDFPN8 | ||
Pin Count 8 | ||
Interface Type SPI | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 6.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 6mm | ||
Series ST4SIM-200M | ||
Height 830μm | ||
Length 5mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The STMicroelectronics eSIM GSMA system-on-chip is a solution for secure M2M industrial applications.
Bootstrap connectivity profile
Multi-interfaces able to combine eSIM + eSE
Secure element access control
Related links
- STMicroelectronics 32 Bit ARM Cortex M3 System-On-Chip 8-Pin VFDFPN8
- STMicroelectronics BLUENRG-355AT 32 Bit ARM Cortex M0 System On Chip SOC 48-Pin QFN-32
- STMicroelectronics BLUENRG-345MT 32 Bit ARM Cortex M0 System On Chip SOC 48-Pin QFN-48
- STMicroelectronics BLUENRG-345MC 32 Bit ARM Cortex M0 System On Chip SOC 48-Pin QFN-48
- Silicon Labs EM357-ZRT 32 Bit ARM Cortex M3 ZigBee System On Chip SOC 48-Pin QFN
- Silicon Labs EM3588-RT 32 Bit ARM Cortex M3 ZigBee System On Chip SOC 48-Pin QFN
- Silicon Labs 32 Bit ARM Cortex M3 ZigBee System On Chip SOC 48-Pin QFN
- Silicon Labs EM3591-RT General
