Milwaukee Blue 40% Polyester, 60% Cotton Short Sleeve T-Shirt, UK- XL, EUR- XL, Hi-Vis
- RS Stock No.:
- 207-511
- Mfr. Part No.:
- 4932493016
- Manufacturer:
- Milwaukee
Subtotal (1 unit)**
€27.90
(exc. VAT)
€34.32
(inc. VAT)
Temporarily out of stock - back order for despatch 22-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €27.90 |
**price indicative
- RS Stock No.:
- 207-511
- Mfr. Part No.:
- 4932493016
- Manufacturer:
- Milwaukee
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Related links
- Milwaukee Blue 40% Polyester UK- XL Hi-Vis
- Milwaukee Brown 40% Polyester UK- XL Hi-Vis
- Milwaukee Black 40% Polyester UK- XL Hi-Vis
- Milwaukee Green 40% Polyester UK- XL Hi-Vis
- Milwaukee Blue 40% Polyester UK- S Hi-Vis
- Milwaukee Blue 40% Polyester UK- L Hi-Vis
- Milwaukee Blue 40% Polyester UK- XXL Hi-Vis
- Milwaukee Blue 40% Polyester UK- M Hi-Vis