Milwaukee Blue Cotton, Polyester Long Sleeve Sleeve T-Shirt XL

Subtotal (1 unit)*

€35.15

(exc. VAT)

€43.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€35.15

*price indicative

RS Stock No.:
218-319
Mfr. Part No.:
4932493046
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

T-Shirt

Size

XL

Colour

Blue

Material

Cotton, Polyester

Sleeve Type

Long Sleeve

Standards/Approvals

EN 13758-1 UPF 50

RoHS Status: Exempt

COO (Country of Origin):
PK
The Milwaukee WT LS BLU S long-sleeve work t-shirt is made from durable and reliable fabric for long-lasting wear. It offers broken-in comfort and moisture-wicking properties to keep you dry throughout the day. The fabric is rated UPF 50+ for sun protection, and its material weight is 200 g/m². Ideal for various work environments, it combines comfort with practical performance.

Conditioned by 1

Colour Blue

Size XL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy