Milwaukee Black Polyester Short Sleeve Sleeve T-Shirt M

Subtotal (1 unit)*

€41.38

(exc. VAT)

€50.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€41.38

*price indicative

RS Stock No.:
207-597
Mfr. Part No.:
4932493064
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

T-Shirt

Size

M

Colour

Black

Material

Polyester

Series

WORKSKIN

Sleeve Type

Short Sleeve

Standards/Approvals

EN 13758-1

RoHS Status: Exempt

COO (Country of Origin):
MX
The Milwaukee Workskin short sleeve T-shirt is designed for professionals who prioritize comfort and functionality. It is made with lightweight material and is ideal for demanding work environments. It is black in colour.

Moisture wicking fabric

Sun protection

M Size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy