Milwaukee Green 40% Polyester, 60% Cotton Long Sleeve T-Shirt, UK- L, EUR- L, Hi-Vis
- RS Stock No.:
- 218-325
- Mfr. Part No.:
- 4932493050
- Manufacturer:
- Milwaukee
Subtotal (1 unit)**
€32.90
(exc. VAT)
€40.47
(inc. VAT)
Temporarily out of stock - back order for despatch 22-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €32.90 |
**price indicative
- RS Stock No.:
- 218-325
- Mfr. Part No.:
- 4932493050
- Manufacturer:
- Milwaukee
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Related links
- Milwaukee Green 40% Polyester UK- L Hi-Vis
- Milwaukee Brown 40% Polyester UK- L Hi-Vis
- Milwaukee Blue 40% Polyester UK- L Hi-Vis
- Milwaukee Black 40% Polyester UK- L Hi-Vis
- Milwaukee Green 40% Polyester UK- S Hi-Vis
- Milwaukee Green 40% Polyester UK- XL Hi-Vis
- Milwaukee Green 40% Polyester UK- XXL Hi-Vis
- Milwaukee Green 40% Polyester UK- M Hi-Vis