Milwaukee Green 40% Polyester, 60% Cotton Long Sleeve Sleeve T-Shirt 2XL
- RS Stock No.:
- 218-328
- Mfr. Part No.:
- 4932493052
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€34.13
(exc. VAT)
€41.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.13 |
*price indicative
- RS Stock No.:
- 218-328
- Mfr. Part No.:
- 4932493052
- Manufacturer:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | T-Shirt | |
| Size | 2XL | |
| Colour | Green | |
| Material | 40% Polyester, 60% Cotton | |
| Series | WT LS GN | |
| Sleeve Type | Long Sleeve | |
| Standards/Approvals | EN 13758-1 UPF 50 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type T-Shirt | ||
Size 2XL | ||
Colour Green | ||
Material 40% Polyester, 60% Cotton | ||
Series WT LS GN | ||
Sleeve Type Long Sleeve | ||
Standards/Approvals EN 13758-1 UPF 50 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Milwaukee WT LS GN S long sleeve work t-shirt is made with durable and reliable fabric designed for comfort and functionality. It features a moisture-wicking material to keep you dry, and the UPF 50+ rating ensures excellent sun protection. The broken-in comfort provides a soft feel for all-day wear. Made with 200 g/m² fabric weight, its ideal for tough working conditions.
Conditioned by 1
Colour Green
Dimensions XXL
Related links
- Milwaukee Green 40% Polyester, 60% Cotton Long Sleeve Sleeve T-Shirt S
- Milwaukee Green 40% Polyester, 60% Cotton Long Sleeve Sleeve T-Shirt XL
- Mascot Workwear Green 40% Polyester, 60% Cotton Long Sleeve Sleeve T-Shirt 2XL
- Milwaukee Green 40% Polyester, 60% Cotton Short Sleeve Sleeve T-Shirt M
- Milwaukee Green 40% Polyester, 60% Cotton Short Sleeve Sleeve T-Shirt S
- Milwaukee Green 60% Cotton, 40% Polyester Short Sleeve Sleeve T-Shirt 2XL
- Mascot Workwear Green 40% Polyester, 60% Cotton Long Sleeve Sleeve T-Shirt XS
- Mascot Workwear Green 40% Polyester, 60% Cotton Long Sleeve Sleeve T-Shirt L
