Milwaukee Brown 60% Cotton, 40% Polyester Long Sleeve T-Shirt M

Subtotal (1 unit)*

€34.13

(exc. VAT)

€41.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.13

*price indicative

RS Stock No.:
218-331
Mfr. Part No.:
4932493059
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

T-Shirt

Size

M

Colour

Brown

Material

60% Cotton, 40% Polyester

Gender

Men

Series

WT LS BR M

Sleeve Type

Long

Standards/Approvals

EN 13758-1 UPF 50

RoHS Status: Exempt

COO (Country of Origin):
PK
The Milwaukee WT LS BR S Long Sleeve Work Shirt is made from durable, reliable fabric offering broken-in comfort. It features moisture-wicking properties and provides UPF 50+ protection from the sun. With a material weight of 200 g/m², this shirt ensures long-lasting comfort and functionality in tough working conditions.

Conditioned by 1

Colour Marron

Dimensions M

Related links