Milwaukee Yellow Polyester Long Sleeve Sleeve T-Shirt M
- RS Stock No.:
- 218-348
- Mfr. Part No.:
- 4932493089
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€45.81
(exc. VAT)
€56.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.81 |
*price indicative
- RS Stock No.:
- 218-348
- Mfr. Part No.:
- 4932493089
- Manufacturer:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | M | |
| Product Type | T-Shirt | |
| Colour | Yellow | |
| Material | Polyester | |
| Series | WORKSKINTM | |
| Sleeve Type | Long Sleeve | |
| Standards/Approvals | EN 13758-1 UPF 50 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size M | ||
Product Type T-Shirt | ||
Colour Yellow | ||
Material Polyester | ||
Series WORKSKINTM | ||
Sleeve Type Long Sleeve | ||
Standards/Approvals EN 13758-1 UPF 50 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Milwaukee WW LS Work skin long-sleeve t-shirt in yellow is designed for comfort and durability. Made with lightweight and breathable moisture-wicking fabric, it provides excellent comfort throughout the day. The t-shirt also features UPF 50+ protection, ensuring sun safety. With a material weight of 140 g/m², it is perfect for working in warm conditions while staying cool and dry.
Conditioned by 1
Colour Yellow
Size M
Related links
- Milwaukee Yellow 100% Polyester Long Sleeve Sleeve T-Shirt XL
- Milwaukee Yellow 100% Polyester Long Sleeve Sleeve T-Shirt 2XL
- Milwaukee Yellow 100% Polyester Long Sleeve Sleeve T-Shirt L
- Milwaukee Yellow 100% Polyester Short Sleeve Sleeve T-Shirt M
- Milwaukee Red 100% Polyester Long Sleeve Sleeve T-Shirt M
- Milwaukee Black 100% Polyester Long Sleeve Sleeve T-Shirt M
- Fristads Blue 100% Polyester Long Sleeve Sleeve T-Shirt M
- Milwaukee Yellow 100% Polyester Short Sleeve Sleeve T-Shirt L
