Helly Hansen Grey 100% Cotton Short Sleeve T-Shirt, EUR- 4XL
- RS Stock No.:
- 278-407
- Mfr. Part No.:
- 79161_970-4XL
- Manufacturer:
- Helly Hansen

1 / 1
Subtotal (1 unit)**
€16.46
(exc. VAT)
€20.25
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €16.46 |
**price indicative
- RS Stock No.:
- 278-407
- Mfr. Part No.:
- 79161_970-4XL
- Manufacturer:
- Helly Hansen
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Helly Hansen | |
Colour | Grey | |
Size EUR | 4XL | |
Style | T-Shirt | |
Fitting | Male | |
Material | 100% Cotton | |
Hi-Vis | No | |
Sleeve Type | Short | |
Select all | ||
---|---|---|
Brand Helly Hansen | ||
Colour Grey | ||
Size EUR 4XL | ||
Style T-Shirt | ||
Fitting Male | ||
Material 100% Cotton | ||
Hi-Vis No | ||
Sleeve Type Short | ||
Related links
- Helly Hansen Grey 100% Cotton Short Sleeve T-Shirt, EUR- M
- Helly Hansen Grey 100% Cotton Short Sleeve T-Shirt, EUR- 3XL
- Helly Hansen Grey 100% Cotton Short Sleeve T-Shirt, EUR- L
- Helly Hansen Grey 100% Cotton Short Sleeve T-Shirt, EUR- 5XL
- Helly Hansen Grey 100% Cotton Short Sleeve T-Shirt, EUR- 2XL
- Helly Hansen Grey 100% Cotton Short Sleeve T-Shirt, EUR- XL
- Helly Hansen Grey 100% Cotton Short Sleeve T-Shirt, EUR- XS
- Helly Hansen Grey 100% Cotton Short Sleeve T-Shirt, EUR- S