Helly Hansen Grey Cotton Short Sleeve Sleeve T-Shirt S
- RS Stock No.:
- 278-422
- Mfr. Part No.:
- 79161_970-S
- Manufacturer:
- Helly Hansen
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 278-422
- Mfr. Part No.:
- 79161_970-S
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | T-Shirt | |
| Size | S | |
| Colour | Grey | |
| Material | Cotton | |
| Gender | Men | |
| Series | 79161 | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type T-Shirt | ||
Size S | ||
Colour Grey | ||
Material Cotton | ||
Gender Men | ||
Series 79161 | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Helly Hansen T-shirt gets the job done and is designed with focus on good fit and quality fabric. It is made from 100% cotton for comfort.
Ribbed collar
Side seams
Related links
- Helly Hansen Grey 100% Cotton Short Sleeve Sleeve T-Shirt S
- Helly Hansen Grey Fog 100% Cotton Short Sleeve Sleeve T-Shirt S
- Helly Hansen Melange Grey 100% Cotton Short Sleeve Sleeve T-Shirt S
- Helly Hansen Dark Grey 100% Cotton Short Sleeve Sleeve T-Shirt S
- Helly Hansen Grey Cotton Short Sleeve Sleeve T-Shirt S
- Helly Hansen Grey 100% Cotton Short Sleeve Sleeve T-Shirt XL
- Helly Hansen Grey 100% Cotton Short Sleeve Sleeve T-Shirt 3XL
- Helly Hansen Grey 100% Cotton Short Sleeve Sleeve T-Shirt M
