KARIBAN Black 100% Cotton, 90% Cotton Short Sleeve Sleeve T-Shirt L

Subtotal (1 unit)*

€12.36

(exc. VAT)

€15.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.36

*price indicative

RS Stock No.:
597-152
Mfr. Part No.:
K356CL
Manufacturer:
KARIBAN
Find similar products by selecting one or more attributes.
Select all

Brand

KARIBAN

Product Type

T-Shirt

Size

L

Colour

Black

Material

100% Cotton, 90% Cotton

Gender

Men

Series

K356C

Sleeve Type

Short Sleeve

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The KARIBAN Men's Short-Sleeved Crew-Neck T-shirt is crafted from 100% combed cotton treated with an enzyme wash, offering long-lasting softness and a smooth surface even after repeated laundering. The fabric’s superior printability makes it ideal for customization, while neck tape adds extra comfort and structure. It is certified to OEKO TEX Standard 100.

Fashionable fitted cut

Good wash resistance

Twin needle finish at the cuffs and bottom of the garment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy