PULSAR Black Cotton, Modacrylic Long Sleeve Sleeve T-Shirt M

Subtotal (1 unit)*

€48.42

(exc. VAT)

€59.56

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 111 left, ready to ship from another location
  • Final 35 unit(s) shipping from 09 November 2026
Units
Per unit
1 +€48.42

*price indicative

RS Stock No.:
237-6958
Mfr. Part No.:
XARC01-M
Manufacturer:
PULSAR
Find similar products by selecting one or more attributes.
Select all

Brand

PULSAR

Size

M

Product Type

T-Shirt

Colour

Black

Material

Cotton, Modacrylic

Gender

Men

Series

XARC01

Sleeve Type

Long Sleeve

Standards/Approvals

EN1149-5:2008, EN ISO 11612:2015, IEC 61482-2

RoHS Status: Exempt

COO (Country of Origin):
HU
The XARC01 PULSAR® FR-AST-ARC long sleeve top is black in colour. The Fire Retardant properties of this garment are inherent and not affected by repeated laundering.

Red FR aramid thread used throughout to increase seam strength

ARC performance can be increased when worn in conjunction with PRARC05 coverall and PRARC07 combat trousers

FR-AST knitted collar, cuffs and ankles for extra optimum fit & maximum safety

Sports style cut for improved wearer fit

Single jersey knit fabric construction

Visible FR-AST-ARC standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy