Orn Green Cotton Short Sleeve Sleeve T-Shirt L
- RS Stock No.:
- 253-5475
- Mfr. Part No.:
- 1000-05/BG/L
- Manufacturer:
- Orn
Subtotal (1 unit)*
€6.01
(exc. VAT)
€7.39
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.01 |
*price indicative
- RS Stock No.:
- 253-5475
- Mfr. Part No.:
- 1000-05/BG/L
- Manufacturer:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Product Type | T-Shirt | |
| Size | L | |
| Colour | Green | |
| Material | Cotton | |
| Gender | Men | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Product Type T-Shirt | ||
Size L | ||
Colour Green | ||
Material Cotton | ||
Gender Men | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Orn T-Shirt is top quality, hard wearing t-shirt and it has well padded neck line for comfort. Product has half moon yoke at neck for increased strength.
Triple stitched on all main seams for ultimate strength
Related links
- Orn Green 100% Cotton Short Sleeve Sleeve T-Shirt S
- Orn Green 100% Cotton Short Sleeve Sleeve T-Shirt 2XL
- Orn Green 100% Cotton Short Sleeve Sleeve T-Shirt M
- Orn Green 100% Cotton Short Sleeve Sleeve T-Shirt XL
- Orn Grey 100% Cotton Short Sleeve Sleeve T-Shirt L
- Orn Blue 100% Cotton Short Sleeve Sleeve T-Shirt L
- Orn Navy 100% Cotton Short Sleeve Sleeve T-Shirt L
- Orn Black 100% Cotton Short Sleeve Sleeve T-Shirt L
