Orn Grey Cotton Short Sleeve Sleeve T-Shirt 2XL
- RS Stock No.:
- 253-5486
- Mfr. Part No.:
- 1000-05/G/2XL
- Manufacturer:
- Orn
Subtotal (1 unit)*
€6.01
(exc. VAT)
€7.39
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.01 |
*price indicative
- RS Stock No.:
- 253-5486
- Mfr. Part No.:
- 1000-05/G/2XL
- Manufacturer:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Size | 2XL | |
| Product Type | T-Shirt | |
| Colour | Grey | |
| Material | Cotton | |
| Gender | Men | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Size 2XL | ||
Product Type T-Shirt | ||
Colour Grey | ||
Material Cotton | ||
Gender Men | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Orn T-Shirt is top quality, hard wearing t-shirt and it has well padded neck line for comfort. Product has half moon yoke at neck for increased strength.
Triple stitched on all main seams for ultimate strength
Related links
- Orn Grey 100% Cotton Short Sleeve Sleeve T-Shirt S
- Orn Grey 100% Cotton Short Sleeve Sleeve T-Shirt L
- Orn Black 100% Cotton Short Sleeve Sleeve T-Shirt 2XL
- Orn Blue 100% Cotton Short Sleeve Sleeve T-Shirt 2XL
- Orn Navy 100% Cotton Short Sleeve Sleeve T-Shirt 2XL
- Orn Green 100% Cotton Short Sleeve Sleeve T-Shirt 2XL
- Orn Grey 100% Cotton Short Sleeve Sleeve T-Shirt XS/5XL
- UPower Grey 100% Cotton Short Sleeve Sleeve T-Shirt 2XL
