Uneek Black Cotton Short Sleeve Sleeve T-Shirt 2XL
- RS Stock No.:
- 270-6475
- Mfr. Part No.:
- UC301BLK-2XL
- Manufacturer:
- Uneek
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€6.46
(exc. VAT)
€7.95
(inc. VAT)
- RS Stock No.:
- 270-6475
- Mfr. Part No.:
- UC301BLK-2XL
- Manufacturer:
- Uneek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uneek | |
| Product Type | T-Shirt | |
| Size | 2XL | |
| Colour | Black | |
| Material | Cotton | |
| Gender | Men | |
| Series | UC301 | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Uneek | ||
Product Type T-Shirt | ||
Size 2XL | ||
Colour Black | ||
Material Cotton | ||
Gender Men | ||
Series UC301 | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Uneek Classic T-shirt is twin needle stitched on neck & shoulders. It has taped shoulder to shoulder.
•Reactive dyed
•Enzyme washed
Related links
- Uneek Black 100% Polyester Short Sleeve Sleeve T-Shirt 2XL
- Uneek Black 100% Cotton Short Sleeve Sleeve T-Shirt 4XL
- Uneek Black 100% Cotton Short Sleeve Sleeve T-Shirt S
- Uneek Black 100% Cotton Short Sleeve T-Shirt
- Uneek Green 100% Cotton Short Sleeve Sleeve T-Shirt 2XL
- Uneek Navy 100% Cotton Short Sleeve Sleeve T-Shirt 2XL
- Uneek White 100% Cotton Short Sleeve Sleeve T-Shirt 2XL
- Uneek Black 100% Cotton Short Sleeve Sleeve T-Shirt 3XL

