Uneek Navy Cotton Short Sleeve Sleeve T-Shirt M
- RS Stock No.:
- 270-6483
- Mfr. Part No.:
- UC301N-M
- Manufacturer:
- Uneek
Image representative of range
Subtotal (1 unit)*
€5.04
(exc. VAT)
€6.20
(inc. VAT)
Last RS stock
- Final 128 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €5.04 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€6.46
(exc. VAT)
€7.95
(inc. VAT)
- RS Stock No.:
- 270-6483
- Mfr. Part No.:
- UC301N-M
- Manufacturer:
- Uneek
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uneek | |
| Product Type | T-Shirt | |
| Size | M | |
| Colour | Navy | |
| Material | Cotton | |
| Gender | Men | |
| Series | Classic | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Uneek | ||
Product Type T-Shirt | ||
Size M | ||
Colour Navy | ||
Material Cotton | ||
Gender Men | ||
Series Classic | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Uneek Navy 100% Cotton Short Sleeve Sleeve T-Shirt M
- Uneek Navy Cotton Short Sleeve Sleeve T-Shirt XL
- Uneek Navy Cotton Short Sleeve Sleeve T-Shirt 2XL
- Uneek Navy Cotton Short Sleeve Sleeve T-Shirt 4XL
- Uneek Navy Cotton Short Sleeve Sleeve T-Shirt L
- Uneek Navy Cotton Short Sleeve Sleeve T-Shirt 3XL
- Uneek Navy 100% Cotton Short Sleeve Sleeve T-Shirt L
- Dickies Navy Cotton Short Sleeve Sleeve T-Shirt M

