Ralawise Black Polyester Short Sleeve Sleeve T-Shirt L
- RS Stock No.:
- 271-2366
- Mfr. Part No.:
- JC001CH-L
- Manufacturer:
- Ralawise
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 271-2366
- Mfr. Part No.:
- JC001CH-L
- Manufacturer:
- Ralawise
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ralawise | |
| Size | L | |
| Product Type | T-Shirt | |
| Colour | Black | |
| Material | Polyester | |
| Gender | Men | |
| Series | JC001 | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ralawise | ||
Size L | ||
Product Type T-Shirt | ||
Colour Black | ||
Material Polyester | ||
Gender Men | ||
Series JC001 | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Ralawise Black Polyester Short Sleeve Sleeve T-Shirt XL
- Ralawise Navy Polyester Short Sleeve Sleeve T-Shirt L
- DeWALT Black Polyester Short Sleeve Sleeve T-Shirt L
- Snickers Black Polyester Short Sleeve Sleeve T-Shirt L
- Apache Black 35% Cotton, 65% Polyester Short Sleeve Sleeve T-Shirt L
- Orn Black 35% Cotton, 65% Polyester Short Sleeve Sleeve T-Shirt L
- Uneek Black 100% Polyester Short Sleeve Sleeve T-Shirt L
- Milwaukee Black Cotton, Polyester Short Sleeve Sleeve T-Shirt L
