Ralawise Navy Cotton Long Sleeve Sleeve Shirt L
- RS Stock No.:
- 271-2486
- Mfr. Part No.:
- SS032-L
- Manufacturer:
- Ralawise
Image representative of range
Subtotal (1 unit)*
€7.12
(exc. VAT)
€8.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.12 |
*price indicative
- RS Stock No.:
- 271-2486
- Mfr. Part No.:
- SS032-L
- Manufacturer:
- Ralawise
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ralawise | |
| Size | L | |
| Product Type | Shirt | |
| Colour | Navy | |
| Material | Cotton | |
| Gender | Men | |
| Series | SS032 | |
| Sleeve Type | Long Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ralawise | ||
Size L | ||
Product Type Shirt | ||
Colour Navy | ||
Material Cotton | ||
Gender Men | ||
Series SS032 | ||
Sleeve Type Long Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Ralawise Navy Cotton Long Sleeve Shirt L
- Ralawise White Cotton Long Sleeve Shirt L
- Ralawise Red Cotton Long Sleeve Shirt L
- Ralawise Navy Cotton Long Sleeve Shirt XL
- Ralawise Navy Cotton Long Sleeve Shirt 2XL
- Ralawise Navy Cotton Long Sleeve Shirt S
- Ralawise Navy Cotton Long Sleeve Shirt M
- Ralawise Navy Cotton Long Sleeve T-Shirt 2XL
