UPower Black 10% Viscose, 90% Cotton Short Sleeve T-Shirt, UK- M, EUR- L
- RS Stock No.:
- 277-3071
- Mfr. Part No.:
- WEY205BC-L
- Manufacturer:
- UPower

1 / 1
Subtotal (1 unit)**
€7.02
(exc. VAT)
€8.63
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €7.02 |
**price indicative
- RS Stock No.:
- 277-3071
- Mfr. Part No.:
- WEY205BC-L
- Manufacturer:
- UPower
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | UPower | |
Colour | Black | |
Size EUR | L | |
Style | T-Shirt | |
Fitting | Male | |
Material | 10% Viscose, 90% Cotton | |
Hi-Vis | No | |
Series | LINEAR | |
Sleeve Type | Short | |
Size UK | M | |
Select all | ||
---|---|---|
Brand UPower | ||
Colour Black | ||
Size EUR L | ||
Style T-Shirt | ||
Fitting Male | ||
Material 10% Viscose, 90% Cotton | ||
Hi-Vis No | ||
Series LINEAR | ||
Sleeve Type Short | ||
Size UK M | ||
Related links
- UPower Grey 10% Viscose UK- M, EUR- L
- UPower Blue 10% Viscose UK- M, EUR- L
- UPower Grey/Silver 10% Viscose UK- M, EUR- L
- UPower Black 10% Viscose UK- L, EUR- XL
- UPower Black 10% Viscose UK- S, EUR- M
- UPower Black 10% Viscose UK- XS, EUR- S
- UPower Black 10% Viscose UK- 3XL, EUR- 4XL
- UPower Black 10% Viscose UK- 3XL, EUR- 3XL