Orn Navy Polyester, Cotton Short Sleeve Sleeve T-Shirt XL
- RS Stock No.:
- 280-5563
- Mfr. Part No.:
- 1005 - NAVY - XL
- Manufacturer:
- Orn
Subtotal (1 unit)*
€9.27
(exc. VAT)
€11.40
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.27 |
*price indicative
- RS Stock No.:
- 280-5563
- Mfr. Part No.:
- 1005 - NAVY - XL
- Manufacturer:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Size | XL | |
| Product Type | T-Shirt | |
| Colour | Navy | |
| Material | Polyester, Cotton | |
| Gender | Unisex | |
| Series | Goshawk Deluxe | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Size XL | ||
Product Type T-Shirt | ||
Colour Navy | ||
Material Polyester, Cotton | ||
Gender Unisex | ||
Series Goshawk Deluxe | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Orn high-quality, durable t-shirt is made from a polycotton fabric that maintains its shape and color better than traditional 100% cotton t-shirts.
Well padded neckline for comfort
Half moon yoke at neck for increased strength
Related links
- Orn Navy 65% Polyester, 35% Cotton Short Sleeve Sleeve T-Shirt XL
- Orn Navy 35% Cotton, 65% Polyester Short Sleeve Sleeve T-Shirt XL
- Orn Black 65% Polyester, 35% Cotton Short Sleeve Sleeve T-Shirt XL
- Orn Grey 35% Cotton, 65% Polyester Short Sleeve Sleeve T-Shirt XL
- Orn Blue 35% Cotton, 65% Polyester Short Sleeve Sleeve T-Shirt XL
- Orn Navy 65% Polyester, 35% Cotton Short Sleeve Sleeve T-Shirt 3XL
- Orn White 65% Polyester, 35% Cotton Short Sleeve Sleeve T-Shirt XS/5XL
- Orn Navy 35% Cotton, 65% Polyester Short Sleeve Sleeve T-Shirt L
