Orn Black Polyester, Cotton Short Sleeve Sleeve T-Shirt S

Subtotal (1 unit)*

€9.27

(exc. VAT)

€11.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.27

*price indicative

RS Stock No.:
280-5564
Mfr. Part No.:
1005 - S
Manufacturer:
Orn
Find similar products by selecting one or more attributes.
Select all

Brand

Orn

Size

S

Product Type

T-Shirt

Colour

Black

Material

Polyester, Cotton

Gender

Unisex

Series

Goshawk Deluxe

Sleeve Type

Short Sleeve

Standards/Approvals

RoHS Exempt

RoHS Status: Exempt

COO (Country of Origin):
PK
The Orn high-quality, durable t-shirt is made from a polycotton fabric that maintains its shape and color better than traditional 100% cotton t-shirts.

Well padded neckline for comfort

Half moon yoke at neck for increased strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy